N-channel Power MOSFET, 950V Drain to Source Breakdown Voltage, 17.5A Continuous Drain Current, and 330mR maximum Drain-source On Resistance. Features a TO-220-3 package for through-hole mounting, with a maximum power dissipation of 40W. Operates from -55°C to 150°C, with typical fall time of 20ns and turn-on delay of 17ns. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STF20N95K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STF20N95K5 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 17.5A |
| Drain to Source Breakdown Voltage | 950V |
| Drain to Source Resistance | 330mR |
| Drain to Source Voltage (Vdss) | 950V |
| Drain-source On Resistance-Max | 330MR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Rds On Max | 330mR |
| RoHS Compliant | Yes |
| Series | SuperMESH5™ |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF20N95K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
