
N-channel power MOSFET featuring 60V drain-source breakdown voltage and 20A continuous drain current. Offers a low 70mΩ Rds On resistance for efficient power switching. Designed for through-hole mounting in a TO-220-3 package, this RoHS compliant component operates across a wide temperature range of -55°C to 175°C. Key switching characteristics include a 5ns turn-on delay and 5ns fall time.
Sign in to ask questions about the Stmicroelectronics STF20NF06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STF20NF06 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 400pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 28W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Rds On Max | 70mR |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 5ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF20NF06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
