
The STF22NM60N is a 600V 16A MOSFET in a TO-220-3 package, suitable for through hole mounting. It has a maximum operating temperature range of -55°C to 150°C and is compliant with RoHS regulations. The device features a maximum power dissipation of 30W and a threshold voltage of 3V.
Stmicroelectronics STF22NM60N technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.4mm |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 220mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ II |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 74ns |
| Turn-On Delay Time | 11ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF22NM60N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
