
N-channel power MOSFET featuring 600V drain-to-source breakdown voltage and 19.5A continuous drain current. This TO-220FP packaged device offers a low 180mΩ Rds(on) and includes a fast diode. Key switching characteristics include a 21ns turn-on delay and 40ns fall time. Maximum power dissipation is 35W with an operating temperature range of -55°C to 150°C.
Sign in to ask questions about the Stmicroelectronics STF23NM60ND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STF23NM60ND technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 19.5A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 180mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 16.4mm |
| Input Capacitance | 2.05nF |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 35W |
| Radiation Hardening | No |
| Rds On Max | 180mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FDmesh™ II |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 21ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF23NM60ND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
