
N-channel Power MOSFET featuring 600V drain-source voltage and 20A continuous drain current. This through-hole component offers a low 0.135 Ohm typical on-resistance (165mR max) and is housed in a TO-220-3 package. Key switching characteristics include a 13ns turn-on delay and 50ns fall time, with a 1.8nF input capacitance. Maximum power dissipation is rated at 30W, operating within a -55°C to 150°C temperature range.
Stmicroelectronics STF26NM60N technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 16.4mm |
| Input Capacitance | 1.8nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Vgs | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 165mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| Turn-Off Delay Time | 85ns |
| Turn-On Delay Time | 13ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF26NM60N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
