N-channel Power MOSFET uses MDmesh DM2 technology with a fast-recovery body diode for switching applications. It is rated for 600 V drain-source breakdown voltage, 21 A continuous drain current at 25 °C, and 30 W total dissipation in a TO-220FP package. The device has 0.16 Ω maximum on-resistance at 10 V gate drive and includes Zener-protected gate-source protection. It supports high-efficiency converter, bridge topology, and ZVS phase-shift converter designs with low recovery charge and rugged dv/dt performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STF28N60DM2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| FET type | N-channel Power MOSFET |
| Drain-source breakdown voltage | 600 minV |
| Drain-source voltage at maximum junction temperature | 650V |
| Continuous drain current at 25 °C case | 21A |
| Continuous drain current at 100 °C case | 14A |
| Pulsed drain current | 84A |
| Total power dissipation at 25 °C case | 30W |
| Gate-source voltage | ±25V |
| Static drain-source on-resistance | 0.16 maxΩ |
| Gate threshold voltage | 3 to 5V |
| Input capacitance | 1500 typpF |
| Output capacitance | 70 typpF |
| Reverse transfer capacitance | 1.6 typpF |
| Total gate charge | 34 typnC |
| Turn-on delay time | 16 typns |
| Turn-off delay time | 53 typns |
| Source-drain current | 21A |
| Diode forward voltage | 1.6 typV |
| Operating junction temperature | -55 to 150°C |
| Thermal resistance junction-case | 4.2°C/W |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STF28N60DM2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.