
N-channel Power MOSFET featuring 620V drain-source breakdown voltage and 3.6 Ohm maximum drain-source on-resistance. This component offers a continuous drain current of 2.2A and a maximum power dissipation of 20W. Designed for through-hole mounting in a TO-220-3 package, it operates within a temperature range of -55°C to 150°C. Key switching characteristics include an 8ns turn-on delay and a 22ns fall time.
Sign in to ask questions about the Stmicroelectronics STF2N62K3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STF2N62K3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 2.2A |
| Drain to Source Breakdown Voltage | 620V |
| Drain to Source Resistance | 3.6R |
| Drain to Source Voltage (Vdss) | 620V |
| Drain-source On Resistance-Max | 3.6R |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.4mm |
| Input Capacitance | 340pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| Rds On Max | 3.6R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH3™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 8ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF2N62K3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
