N-channel Power MOSFET featuring 600V drain-source breakdown voltage and 26A continuous drain current. Offers a low 0.108 Ohm typical drain-source resistance, with a maximum of 125mR. Designed for through-hole mounting in a TO-220FP package, this component boasts fast switching speeds with a 16ns turn-on delay and 9ns fall time. Maximum power dissipation is 35W, operating across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Stmicroelectronics STF33N60M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STF33N60M2 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 26A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 108mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 16.4mm |
| Input Capacitance | 1.781nF |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 125mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ II Plus |
| Turn-Off Delay Time | 109ns |
| Turn-On Delay Time | 16ns |
| Weight | 0.01164oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF33N60M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.