
N-channel SuperMESH™ Power MOSFET featuring 1000V drain-source breakdown voltage and 2.5A continuous drain current. This through-hole component offers a low 5.4 Ohm typical drain-source on-resistance and 25W power dissipation. Operating across a wide temperature range of -55°C to 150°C, it is housed in a TO-220FP package. Key switching characteristics include a 15ns turn-on delay and 32ns fall time.
Stmicroelectronics STF3NK100Z technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.4mm |
| Input Capacitance | 601pF |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Rds On Max | 6R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 15ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF3NK100Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
