
N-channel SuperMESH™ Power MOSFET featuring 800V drain-source breakdown voltage and 2.5A continuous drain current. This through-hole component offers a maximum drain-source on-resistance of 4.5 Ohms and a typical value of 3.8 Ohms. Designed for high voltage applications, it operates within a temperature range of -55°C to 150°C and has a power dissipation of 25W. The MOSFET is housed in a TO-220FP package and exhibits fast switching characteristics with turn-on delay time of 17ns and fall time of 40ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STF3NK80Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 2.5A |
| Current Rating | 2.5A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 4.5R |
| Drain to Source Voltage (Vdss) | 800V |
| Drain-source On Resistance-Max | 4.5R |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.3mm |
| Input Capacitance | 485pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Rds On Max | 4.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 800V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF3NK80Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
