N-channel Power MOSFET featuring 650V drain-source breakdown voltage and 33A continuous drain current. Offers a low 70mΩ typical drain-source on-resistance. Designed for through-hole mounting in a TO-220FP package, this device boasts fast switching characteristics with a 13ns fall time. Maximum power dissipation is 40W, with operating temperatures ranging from -55°C to 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STF42N65M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STF42N65M5 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 33A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 79mR |
| Drain to Source Voltage (Vdss) | 650V |
| Drain-source On Resistance-Max | 79MR |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 9.3mm |
| Input Capacitance | 4.65nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Rds On Max | 79mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 61ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF42N65M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.