
N-channel power MOSFET featuring 525V drain-source breakdown voltage and 2.5A continuous drain current. Offers a maximum drain-source on-resistance of 2.6 ohms. This TO-252 packaged component operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 20W. Includes fast switching characteristics with turn-on delay of 8ns and fall time of 14ns.
Sign in to ask questions about the Stmicroelectronics STF4N52K3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STF4N52K3 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Breakdown Voltage | 525V |
| Drain to Source Resistance | 2.6R |
| Drain to Source Voltage (Vdss) | 525V |
| Drain-source On Resistance-Max | 2.6R |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.4mm |
| Input Capacitance | 334pF |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole, Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| Rds On Max | 2.6R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH3™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 8ns |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF4N52K3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
