N-channel Power MOSFET featuring 650V drain-source breakdown voltage and 42A continuous drain current. Offers a low 63mΩ maximum drain-source on-resistance. Designed for through-hole mounting in a TO-220-3 package, this component boasts fast switching characteristics with a 19ns fall time. Maximum power dissipation is rated at 40W, operating across a temperature range of -55°C to 150°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STF57N65M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STF57N65M5 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 42A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 63mR |
| Drain to Source Voltage (Vdss) | 650V |
| Drain-source On Resistance-Max | 63mR |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 16.4mm |
| Input Capacitance | 4.2nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Rds On Max | 63mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 73ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF57N65M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
