N-channel Power MOSFET featuring 950V drain-source breakdown voltage and 3.5A continuous drain current. Offers 2 Ohm typical drain-source resistance, with a maximum of 2.5 Ohm. Designed for through-hole mounting in a TO-220FP package, this component boasts fast switching characteristics with a 12ns turn-on delay and 25ns fall time. Maximum power dissipation is 25W, operating across a temperature range of -55°C to 150°C.
Sign in to ask questions about the Stmicroelectronics STF5N95K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STF5N95K5 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Breakdown Voltage | 950V |
| Drain to Source Resistance | 2R |
| Drain to Source Voltage (Vdss) | 950V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.4mm |
| Input Capacitance | 220pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 2.5R |
| RoHS Compliant | Yes |
| Series | SuperMESH5™ |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.01164oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF5N95K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.