
N-channel SuperMESH3™ Power MOSFET, 620V drain-source breakdown voltage, 5.5A continuous drain current, and 1.28 Ohm Rds(on) max. Features include 19ns fall time, 22ns turn-on delay, and 49ns turn-off delay. Operates within a -55°C to 150°C temperature range with 30W max power dissipation. Packaged in a TO-220FP through-hole mount, this RoHS compliant component offers 875pF input capacitance and a 3.75V threshold voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STF6N62K3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Breakdown Voltage | 620V |
| Drain to Source Resistance | 1.28R |
| Drain to Source Voltage (Vdss) | 620V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.4mm |
| Input Capacitance | 875pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| Rds On Max | 1.28R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 22ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF6N62K3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
