
N-channel Power MOSFET featuring 650V drain-source breakdown voltage and 5.4A continuous drain current. Offers a low 1.1 Ohm typical drain-source on-resistance. Designed for through-hole mounting in a TO-220-3 package, this component boasts a maximum power dissipation of 30W and operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 14ns turn-on delay and a 22ns fall time.
Sign in to ask questions about the Stmicroelectronics STF6N65K3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STF6N65K3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5.4A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 1.3R |
| Drain to Source Voltage (Vdss) | 650V |
| Drain-source On Resistance-Max | 1.3R |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 880pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Rds On Max | 1.3R |
| RoHS Compliant | Yes |
| Series | SuperMESH3™ |
| Turn-Off Delay Time | 54ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF6N65K3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
