N-channel SuperMESH3™ Power MOSFET in TO-220-3 package. Features 525V drain-to-source breakdown voltage and 6A continuous drain current. Offers 850mΩ drain-to-source resistance at a nominal Vgs of 3.75V. Includes fast switching characteristics with turn-on delay of 13ns and fall time of 19ns. Maximum power dissipation is 25W, operating temperature range from -55°C to 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STF7N52K3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STF7N52K3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | 525V |
| Drain to Source Resistance | 850mR |
| Drain to Source Voltage (Vdss) | 525V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.4mm |
| Input Capacitance | 870pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Vgs | 3.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Rds On Max | 850mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH3™ |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 13ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF7N52K3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
