
N-channel Power MOSFET featuring 600V drain-to-source breakdown voltage and 5A continuous drain current. This through-hole component offers a low 0.86 Ohm typical drain-to-source resistance, with a maximum of 950mR. Housed in a TO-220FP package, it operates across a wide temperature range from -55°C to 150°C and supports a maximum power dissipation of 20W. Key switching characteristics include a 7.6ns turn-on delay, 15.9ns fall time, and 19.3ns turn-off delay.
Sign in to ask questions about the Stmicroelectronics STF7N60M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STF7N60M2 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 860mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 15.9ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 16.4mm |
| Input Capacitance | 271pF |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 950mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ II Plus |
| Turn-Off Delay Time | 19.3ns |
| Turn-On Delay Time | 7.6ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF7N60M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
