
PNP Silicon Bipolar Junction Transistor, 80V Collector-Emitter Voltage, 1.5A Max Collector Current, 500mV Collector-Emitter Saturation Voltage, and 50MHz Transition Frequency. This power transistor features a minimum DC current gain (hFE) of 140 and a maximum power dissipation of 1.4W. Packaged in a SOT-89, 4-pin surface mount configuration, it operates from -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STF817A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STF817A technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 50MHz |
| Height | 1.6mm |
| hFE Min | 140 |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 1.5A |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 50MHz |
| DC Rated Voltage | -30V |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF817A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.