
N-channel SuperMESH™ Power MOSFET featuring 1000V drain-source breakdown voltage and 6.5A continuous drain current. This through-hole component offers a low 1.6 Ohm typical drain-source on-resistance and a maximum of 1.85 Ohm. Operating across a wide temperature range from -55°C to 150°C, it has a maximum power dissipation of 40W and is housed in a TO-220-3 package. Key switching characteristics include a 28ns turn-on delay and 30ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STF8NK100Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 6.5A |
| Current Rating | 6.5A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 1.6R |
| Drain to Source Voltage (Vdss) | 1kV |
| Drain-source On Resistance-Max | 1.85R |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.4mm |
| Input Capacitance | 2.18nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Rds On Max | 1.85R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 59ns |
| Turn-On Delay Time | 28ns |
| DC Rated Voltage | 1kV |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF8NK100Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
