
N-channel power MOSFET featuring 500V drain-source breakdown voltage and 5A continuous drain current. Offers a low 790mΩ maximum drain-source on-resistance. Designed for through-hole mounting in a TO-220-3 package, this component boasts fast switching speeds with a 7ns turn-on delay and 8.8ns fall time. Maximum power dissipation is rated at 20W, with an operating temperature range of -55°C to 150°C.
Sign in to ask questions about the Stmicroelectronics STF8NM50N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STF8NM50N technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 790mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 790MR |
| Fall Time | 8.8ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 16.4mm |
| Input Capacitance | 364pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| Rds On Max | 790mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 7ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF8NM50N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
