
N-channel Power MOSFET featuring 600V drain-source voltage and 5.5A continuous drain current. Offers low 0.72 Ohm typical drain-source resistance and 780mR maximum Rds On. Designed for through-hole mounting in a TO-220FP package, this device boasts fast switching speeds with turn-on delay of 8.8ns and fall time of 13.5ns. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 20W. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STF9N60M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STF9N60M2 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 780mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 13.5ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 16.4mm |
| Input Capacitance | 320pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 780mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ II Plus |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 8.8ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF9N60M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
