N-CHANNEL POWER MOSFET, TO-220-3 package, featuring 600V drain-source breakdown voltage and 7A continuous drain current. Offers 950mΩ on-state resistance at a nominal 3.5V Vgs. Designed for through-hole mounting with a maximum power dissipation of 125W. Includes 15ns fall time and 23.1ns turn-off delay time, with 1.11nF input capacitance. RoHS compliant and operates from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STF9NK60ZD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 7A |
| Current Rating | 7A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 950mR |
| Drain to Source Voltage (Vdss) | 600V |
| Dual Supply Voltage | 600V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.11nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Vgs | 3.5V |
| On-State Resistance | 950mR |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Rds On Max | 950mR |
| Reach SVHC Compliant | No |
| Resistance | 950mR |
| RoHS Compliant | Yes |
| Series | SuperFREDmesh™ |
| Termination | Through Hole |
| Turn-Off Delay Time | 23.1ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF9NK60ZD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.