N-channel SuperMESH™ Power MOSFET, 900V Drain to Source Breakdown Voltage, 8A Continuous Drain Current, and 1.3 Ohm Max Drain-Source On Resistance. Features a TO-220FP package for through-hole mounting, with a max power dissipation of 40W and an operating temperature range of -55°C to 150°C. Includes fast switching characteristics with turn-on delay of 22ns and fall time of 28ns. RoHS compliant and lead-free.
Stmicroelectronics STF9NK90Z technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 1.3R |
| Drain to Source Voltage (Vdss) | 900V |
| Drain-source On Resistance-Max | 1.3R |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.4mm |
| Input Capacitance | 2.115nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Rds On Max | 1.3R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 22ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF9NK90Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
