
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQFP52, 10 X 10 MM, 2 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFP-52
Sign in to ask questions about the Stmicroelectronics STFPC311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STFPC311 technical specifications.
| Package/Case | QFP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Package Quantity | 576 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STFPC311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.