
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQFP52, 10 X 10 MM, 2 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFP-52
Sign in to ask questions about the Stmicroelectronics STFPC311BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STFPC311BTR technical specifications.
| Package/Case | QFP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 33V |
| Output Current | 25mA |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STFPC311BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
