
4-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQFP52, 10 X 10 MM, 2 MM HIEGHT, 0.65 MM PITCTH, ROHS COMPLIANT, PLASTIC, QFP-52
Sign in to ask questions about the Stmicroelectronics STFPC320BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STFPC320BTR technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STFPC320BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.