N-channel Power MOSFET uses MDmesh M2 technology with a 600 V drain-source rating and 20 A continuous drain current at 25 °C case temperature. The device provides 140 mΩ typical and 165 mΩ maximum on-resistance at 10 V gate drive and 10 A drain current. It is packaged in an insulated TO-220FP ultra narrow leads package with 2.5 kV RMS isolation withstand voltage from the leads to an external heat sink. The MOSFET is 100% avalanche tested, Zener-protected, and specified for switching applications including LLC resonant converters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STFU26N60M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor Type | N-channel Power MOSFET |
| Drain-Source Voltage | 600V |
| Continuous Drain Current at TC=25°C | 20A |
| Continuous Drain Current at TC=100°C | 13A |
| Pulsed Drain Current | 80A |
| Static Drain-Source On-Resistance | 140 typ, 165 maxmΩ |
| Gate-Source Voltage | ±25V |
| Gate Threshold Voltage | 2 min, 3 typ, 4 maxV |
| Total Power Dissipation at TC=25°C | 30W |
| Operating Junction Temperature Range | -55 to 150°C |
| Storage Temperature Range | -55 to 150°C |
| Junction-to-Case Thermal Resistance | 4.2°C/W |
| Junction-to-Ambient Thermal Resistance | 62.5°C/W |
| Input Capacitance | 1360 typpF |
| Output Capacitance | 88 typpF |
| Reverse Transfer Capacitance | 2 typpF |
| Total Gate Charge | 34 typnC |
| Turn-On Delay Time | 20.2 typns |
| Turn-Off Delay Time | 66 typns |
| Single Pulse Avalanche Energy | 250mJ |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STFU26N60M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.