The STFV3N150 is a N-CHANNEL MOSFET with a drain to source breakdown voltage of 1.5kV and a continuous drain current of 2.5A. It is packaged in a TO-220-3 flange mount package and is suitable for through hole mounting. The device operates over a temperature range of -50°C to 150°C and has a maximum power dissipation of 30W. The STFV3N150 is RoHS compliant and is part of the PowerMESH series.
Stmicroelectronics STFV3N150 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Breakdown Voltage | 1.5kV |
| Drain to Source Resistance | 9R |
| Drain to Source Voltage (Vdss) | 1.5kV |
| Fall Time | 61ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 939pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Rds On Max | 9R |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
No datasheet is available for this part.