N-channel SuperMESH3™ Power MOSFET, 1050V Vdss, 1.4A continuous drain current, and 8 Ohm typical Rds(on). Features include 6ns turn-on delay, 27ns turn-off delay, and 50ns fall time. Operates from -55°C to 150°C with 20W power dissipation. Packaged in a TO-3PF through-hole mount, this RoHS compliant component offers lead-free construction.
Sign in to ask questions about the Stmicroelectronics STFW1N105K3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STFW1N105K3 technical specifications.
| Continuous Drain Current (ID) | 1.4A |
| Drain to Source Breakdown Voltage | 1.05kV |
| Drain to Source Resistance | 8R |
| Drain to Source Voltage (Vdss) | 1.05kV |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 26.7mm |
| Input Capacitance | 180pF |
| Lead Free | Lead Free |
| Length | 15.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| Rds On Max | 11R |
| RoHS Compliant | Yes |
| Series | SuperMESH3™ |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 6ns |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STFW1N105K3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.