
N-channel PowerMESH™ power MOSFET featuring 1500V drain-source breakdown voltage and 2.5A continuous drain current. Offers a typical 6 Ohm drain-source on-resistance and a maximum power dissipation of 63W. Designed for through-hole mounting in a TO-3PF package, this component operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 24ns turn-on delay and a 45ns turn-off delay.
Sign in to ask questions about the Stmicroelectronics STFW3N150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STFW3N150 technical specifications.
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Breakdown Voltage | 1.5kV |
| Drain to Source Resistance | 9R |
| Drain to Source Voltage (Vdss) | 1.5kV |
| Drain-source On Resistance-Max | 9R |
| Fall Time | 61ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 26.7mm |
| Input Capacitance | 939pF |
| Lead Free | Lead Free |
| Length | 15.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 63W |
| Radiation Hardening | No |
| Rds On Max | 9R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 24ns |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STFW3N150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
