N-channel 1700 V, 7 Ohm typ., 2.6 A, PowerMESH Power MOSFET in TO-3PF package
Sign in to ask questions about the Stmicroelectronics STFW3N170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STFW3N170 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STFW3N170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.