
The STG3684ADTR is a dual 2-channel multiplexer IC with a -3db bandwidth of 55MHz. It is packaged in a DFN-10 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and can dissipate a maximum of 1.12W. It is powered by a single supply voltage between 1.65V and 4.3V, with a maximum supply current of 50nA. The STG3684ADTR is RoHS compliant and available in quantities of 3000 per reel.
Sign in to ask questions about the Stmicroelectronics STG3684ADTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STG3684ADTR technical specifications.
| -3db Bandwidth | 55MHz |
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.12W |
| Max Supply Current | 50nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STG3684ADTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.