DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, DSO10, 2.50 X 1.30 MM, LEAD FREE, TDFN-10
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STG3689DTR technical specifications.
| -3db Bandwidth | 85MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.12W |
| Max Supply Current | 50nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 0.9R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |