
The STG3690QTR is a 4-channel SPDT analog switch with a -3db bandwidth of 50MHz and an on-state resistance of 1.5R. It is available in a QFN package and has a maximum operating temperature range of -55°C to 125°C. The device is lead-free and has a maximum power dissipation of 1.12W. It is designed for surface mount applications and is not RoHS compliant.
Stmicroelectronics STG3690QTR technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.12W |
| Max Supply Current | 50nA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| On-State Resistance | 1.5R |
| Operating Supply Current | 50nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STG3690QTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
