
The STG3696EQTR is a dual SPDT switch from Stmicroelectronics, operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 1.12W and a maximum supply current of 36uA. The switch is packaged in a QFN package and is RoHS compliant. It is designed for surface mount applications and is suitable for use in a variety of logic IC applications.
Stmicroelectronics STG3696EQTR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.12W |
| Max Supply Current | 36uA |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| On-State Resistance | 5R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.4uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.000247oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STG3696EQTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
