
Low voltage 0.5 Ohm single SPDT switch with break-before-make feature and 15 kV ESD protection
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STG4160BJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STG4160BJR technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 50nA |
| Max Supply Voltage | 4.8V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STG4160BJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
