
The STG4210QTR is a dual SPST single supply surface mount switch with a -3db bandwidth of 58MHz. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.12W. The device is available in a QFN package and is RoHS compliant. It is suitable for use in a variety of applications where a high-speed switch is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STG4210QTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STG4210QTR technical specifications.
| -3db Bandwidth | 58MHz |
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.12W |
| Max Supply Current | 50nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 50nA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.12W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STG4210QTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.