The STG4260BJR is a dual interface IC with a -3db bandwidth of 50MHz. It is packaged in a lead-free FCBGA package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. It is RoHS compliant and suitable for use in a variety of applications.
Stmicroelectronics STG4260BJR technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 50nA |
| Max Supply Voltage | 4.8V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STG4260BJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
