
Single SPDT switch, a logic IC multiplexer/demultiplexer, offers 150MHz -3dB bandwidth and 1.2Ω on-state resistance. Operating from a 1.65V to 4.5V single supply, it features a low 50nA supply current and a maximum power dissipation of 1.12W. This surface mount DFN package component supports a break-before-make feature and operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STG5123DTR technical specifications.
| -3db Bandwidth | 150MHz |
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.12W |
| Max Supply Current | 100nA |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 1.2R |
| Operating Supply Current | 50nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.12W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
