
Stmicroelectronics STGB10NC60HD technical specifications.
| Package/Case | D2PAK |
| Height | 4.6mm |
| Length | 10.4mm |
| Max Collector Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGB10NC60HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.