Automotive-grade 390 V internally clamped IGBT ESCIS 180 mJ
Stmicroelectronics STGB18N40LZT4 technical specifications.
| Package/Case | D2PAK |
| Collector Emitter Breakdown Voltage | 420V |
| Collector Emitter Saturation Voltage | 1.35V |
| Collector Emitter Voltage (VCEO) | 360V |
| Collector-emitter Voltage-Max | 1.7V |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Breakdown Voltage | 420V |
| Max Collector Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| Turn-Off Delay Time | 13.5us |
| Turn-On Delay Time | 0.65us |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGB18N40LZT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.