Trans IGBT Chip N-CH 600V 60A 3-Pin(2+Tab) D2PAK T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STGB30V60DF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.85V |
| Collector-emitter Voltage-Max | 2.3V |
| Input Type | STANDARD |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 258W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 53ns |
| RoHS Compliant | Yes |
| Weight | 0.079014oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGB30V60DF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.