Automotive-grade 345 V internally clamped IGBT, EAS 450 mJ
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STGB35N35LZT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D2PAK |
| Collector Emitter Breakdown Voltage | 345V |
| Collector Emitter Saturation Voltage | 1.15V |
| Collector Emitter Voltage (VCEO) | 380V |
| Collector-emitter Voltage-Max | 1.7V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 345V |
| Max Collector Current | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 176W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 176W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| Turn-Off Delay Time | 28us |
| Turn-On Delay Time | 1.1us |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGB35N35LZT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
