Trans IGBT Chip N-CH 600V 25A 80000mW Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STGB7NC60HD-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 25A |
| Maximum Power Dissipation | 80000mW |
| Typical Collector Emitter Saturation Voltage | 1.85V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STGB7NC60HD-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.