The STGB8NC60KDT4 is a 600V insulated gate bipolar transistor (IGBT) with a maximum collector current of 15A and maximum power dissipation of 65W. It is packaged in a D2PAK package and is designed for surface mount applications. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and is part of the PowerMESH series.
Checking distributor stock and pricing after the page loads.
| Package/Case | D2PAK |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.75V |
| Height | 2.4mm |
| Input Type | STANDARD |
| Length | 6.6mm |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 65W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Recovery Time | 23.5ns |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| Width | 6.2mm |
| RoHS | Compliant |
