Automotive-grade 390 V internally clamped IGBT ESCIS 180 mJ
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STGD18N40LZ-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-251-3 |
| Collector Emitter Breakdown Voltage | 420V |
| Collector Emitter Voltage (VCEO) | 360V |
| Collector-emitter Voltage-Max | 1.7V |
| Max Breakdown Voltage | 420V |
| Max Collector Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGD18N40LZ-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
