
The STGD7NB60KT4 is a 600V N-Channel Insulated Gate Bipolar Transistor (IGBT) with a maximum collector current of 14A and maximum power dissipation of 70W. It is packaged in a TO-252-3 surface mount package and is suitable for operating temperatures between -65°C and 150°C. The device is RoHS compliant and is part of the PowerMESH series.
Sign in to ask questions about the Stmicroelectronics STGD7NB60KT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STGD7NB60KT4 technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.8V |
| Collector-emitter Voltage-Max | 2.8V |
| Current Rating | 7A |
| Input Type | STANDARD |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 14A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGD7NB60KT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
