IGBTs Insulated Gate Bipolar Transistor N-Ch 600 Volt 7 Amp
Stmicroelectronics STGD7NB60MT4 technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.8V |
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 14A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 70W |
| RoHS Compliant | Yes |
| Series | STGD7NB60M |
| RoHS | Compliant |
No datasheet is available for this part.