
15A, 600V, N-CHANNEL IGBT, TO-252AA, TO-252, DPAK-3
Stmicroelectronics STGD7NB60S technical specifications.
| Package/Case | DPAK |
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| RoHS Compliant | Yes |
| Series | STGD7NB60S |
| RoHS | Compliant |
No datasheet is available for this part.